09 3732 700 04 | binder
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.2 m, 4 A, 09 3732 700 04
Unit Price (€ / pc.)
15.3034 € *
Available: 10 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
15.30 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3034 €
10 pcs.
13.4589 €
50 pcs.
12.5426 €
150 pcs.
11.9952 €
500 pcs.
11.3764 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 09-3732-700-04, Franz Binder
M12-D Female connector, poles 4, unshielded, single wires, IP67, UL, M16x1.5
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |