28 1270 050 04 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 28 1270 050 04

Order No.: 70P3192
EAN: 4099891671167
MPN:
28 1270 050 04
Series: 976
28 1270 050 04 binder Sensor-Actuator Cables Image 1
28 1270 050 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
36.9257 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.93 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9257 €
10 pcs.
34.7123 €
25 pcs.
32.2847 €
50 pcs.
30.0237 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 28 1270 050 04, binder

LED-lights Female cable connector, Contacts: 4, IP67.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 5 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes