31 5235 300 000 | binder
Sensor actuator cable, valve connector DIN shape A to open end, 3 pole + PE, 3 m, PUR, black, 10 A, 31 5235 300 000
Unit Price (€ / pc.)
22.0388 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
22.04 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0388 €
10 pcs.
19.3970 €
50 pcs.
18.0761 €
150 pcs.
17.2788 €
500 pcs.
16.3982 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female solenoid valve connector, 31-5235-300-000, Franz Binder
Size A Female solenoid valve connector, poles 3+PE, unshielded, cable moulded, IP67, PUR black, 3 m
Technical specifications
Connection (1) | Ventilsteckverbinder DIN form A | |
Connection (2) | offenes Ende | |
Pin number | 3-polig + PE | |
Cable length | 3 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 230 V | |
Rated current | 10 A |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |