70 3442 287 05 | binder

Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.5 m, PUR, black, 4 A, 70 3442 287 05

Order No.: 66P2061
EAN: 4099891658564
MPN:
70 3442 287 05
Series: 763
70 3442 287 05 binder Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
35.0574 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.06 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0574 €
10 pcs.
30.8567 €
50 pcs.
28.7504 €
150 pcs.
27.4890 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 70-3442-287-05, Franz Binder

M12-A Female connector, poles 5, shielded, cable assembled, PUR, 5 x 0.25 mm², 0.5 m

Technical specifications
Anschluss (1) M12-Flanschbuchse, gerade
Anschluss (2) offenes Ende
Polzahl 5-polig
Kabellänge 0.5 m
Farbe schwarz
Material PUR
Schutzart (IP) IP68
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei