70 3442 288 05 | binder
Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.5 m, PUR, black, 4 A, 70 3442 288 05
Unit Price (€ / pc.)
28.5719 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.57 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5719 €
10 pcs.
26.8464 €
25 pcs.
25.2399 €
50 pcs.
23.7286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 70 3442 288 05, binder
M12-A Female panel mount connector, Contacts: 5, shielded, with cable assembled, IP68, M16x1.5, PUR, black, 5 x 0.25 mm², front fastened, 0.5 m.
Technical specifications
Anschluss (1) | M12-Flanschbuchse, gerade | |
Anschluss (2) | offenes Ende | |
Polzahl | 5-polig | |
Kabellänge | 0.5 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP68 | |
LED-Anzeige | No | |
max. Spannung | 60 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |