70 3481 785 08 | binder
Sensor actuator cable, M12-flange plug, straight to open end, 8 pole, 0.5 m, PUR, black, 1.5 A, 70 3481 785 08
Unit Price (€ / pc.)
36.1165 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.12 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1165 €
10 pcs.
33.9507 €
25 pcs.
31.5707 €
50 pcs.
29.3573 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 70 3481 785 08, binder
M12-A Male panel mount connector, Contacts: 8, shielded, with cable assembled, IP68, M16x1.5, PUR, black, 5 x 0.25 mm², 0.5 m.
Technical specifications
Connection (1) | M12-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 0.5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1.5 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |