70 3734 705 04 | binder

Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, PUR, green, 4 A, 70 3734 705 04

Order No.: 66P2069
EAN: 4099879095091
MPN:
70 3734 705 04
Series: 876
70 3734 705 04 binder Sensor-Actuator Cables Image 1
70 3734 705 04 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
25.9539 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
25.95 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9539 €
10 pcs.
22.8361 €
50 pcs.
21.2772 €
150 pcs.
20.3490 €
500 pcs.
19.3018 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 70-3734-705-04, Franz Binder

M12-D Female connector, poles 4, shielded, cable assembled, Profinet, PUR green, 0.5 m

Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 0.5 m
Colour grün
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei