76 0231 0011 00204-0200 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.2 m, 4 A, 76 0231 0011 00204-0200

Order No.: 70P2555
EAN: 4099891665524
MPN:
76 0231 0011 00204-0200
Series: 763
76 0231 0011 00204-0200 binder Sensor-Actuator Cables Image 1
76 0231 0011 00204-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
13.5660 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.57 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5660 €
10 pcs.
12.6259 €
50 pcs.
11.7334 €
100 pcs.
10.5672 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 76 0231 0011 00204-0200, binder

M12-A Male panel mount connector, Contacts: 4, unshielded, single wires, IP68, UL, M16x1.5.

Technical specifications
Anschluss (1) M12-Flanschstecker, gerade
Anschluss (2) offenes Ende
Kabellänge 0.2 m
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No