76 0231 0011 00405-0200 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.2 m, 4 A, 76 0231 0011 00405-0200

Order No.: 70P2560
EAN: 4099891665579
MPN:
76 0231 0011 00405-0200
Series: 763
76 0231 0011 00405-0200 binder Sensor-Actuator Cables Image 1
76 0231 0011 00405-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
14.6370 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.64 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6370 €
10 pcs.
13.6017 €
50 pcs.
12.6616 €
100 pcs.
11.7691 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 76 0231 0011 00405-0200, binder

M12-A Male panel mount connector, Contacts: 5, unshielded, single wires, IP68, UL, M16x1.5.

Technical specifications
Anschluss (1) M12-Flanschstecker, gerade
Anschluss (2) offenes Ende
Kabellänge 0.2 m
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No