76 0231 0015 00004-0200 | binder
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.2 m, 8 A, 76 0231 0015 00004-0200
Unit Price (€ / pc.)
15.6128 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.61 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6128 €
10 pcs.
14.5180 €
50 pcs.
13.4946 €
100 pcs.
12.5545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 76 0231 0015 00004-0200, binder
M12-A Male panel mount connector, Contacts: 4, unshielded, single wires, IP68, UL, M16x1.5.
Technical specifications
Connection (1) | M12-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 8 A | |
Pin number | 4-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |