76 0232 0011 00304-0200 | binder

Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.2 m, 4 A, 76 0232 0011 00304-0200

Order No.: 70P2570
EAN: 4099891665678
MPN:
76 0232 0011 00304-0200
Series: 763
76 0232 0011 00304-0200 binder Sensor-Actuator Cables Image 1
76 0232 0011 00304-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
13.6969 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.70 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6969 €
10 pcs.
12.7449 €
50 pcs.
11.8524 €
100 pcs.
11.0194 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 76 0232 0011 00304-0200, binder

M12-A Female panel mount connector, Contacts: 4, unshielded, single wires, IP68, UL, M16x1.5.

Technical specifications
Anschluss (1) M12-Flanschbuchse, gerade
Anschluss (2) offenes Ende
Kabellänge 0.2 m
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No