76 0233 0011 00105-0200 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.2 m, 4 A, 76 0233 0011 00105-0200

Order No.: 70P1920
EAN: 4099891663100
MPN:
76 0233 0011 00105-0200
Series: 766
76 0233 0011 00105-0200 binder Sensor-Actuator Cables Image 1
76 0233 0011 00105-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
16.0650 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
10 pcs.
14.9464 €
50 pcs.
13.9111 €
100 pcs.
12.9353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 76 0233 0011 00105-0200, binder

M12-B Male panel mount connector, Contacts: 5, unshielded, single wires, IP68, UL, M16x1.5.

Technical specifications
Anschluss (1) M12-Flanschstecker, gerade
Anschluss (2) offenes Ende
Kabellänge 0.2 m
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No