76 0431 0111 00005 0200 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.2 m, 4 A, 76 0431 0111 00005 0200

Order No.: 67F5847
EAN: 4099891658960
MPN:
76 0431 0111 00005 0200
Series: 763
76 0431 0111 00005 0200 binder Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
17.5644 € *
Available: 11 pcs.
Leadtime: On Request **
Total Price:
17.56 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5644 €
10 pcs.
16.5053 €
50 pcs.
15.5176 €
100 pcs.
14.5775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mount connector, 76 0431 0111 00005-0200, Franz Binder

M12-A Male panel mount connector, Contacts: 5, unshielded, single wires, IP68, UL, M20x1.5.

Technical specifications
Anschluss (1) M12-Flanschstecker, gerade
Anschluss (2) offenes Ende
Kabellänge 0.2 m
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes