76 0532 1111 00012-0200 | binder

Sensor actuator cable, M12-flange socket, straight to open end, 12 pole, 0.2 m, 1.5 A, 76 0532 1111 00012-0200

Order No.: 70P1643
EAN: 4099891661311
MPN:
76 0532 1111 00012-0200
Series: 763
76 0532 1111 00012-0200 binder Sensor-Actuator Cables Image 1
76 0532 1111 00012-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
29.8928 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.89 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8928 €
10 pcs.
28.0840 €
25 pcs.
26.4061 €
50 pcs.
24.8234 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 76 0532 1111 00012-0200, binder

M12-A Female panel mount connector, Contacts: 12, unshielded, single wires, IP68/IP69K, UL, PG 9, front fastened.

Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 30 V
Rated current 1.5 A
Pin number 12-polig
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No