76 0731 0011 00008-0200 | binder
Sensor actuator cable, M12-flange plug, straight to open end, 8 pole, 0.2 m, 2 A, 76 0731 0011 00008-0200
Unit Price (€ / pc.)
23.5501 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.55 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5501 €
10 pcs.
22.1221 €
50 pcs.
20.8012 €
100 pcs.
19.5517 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 76 0731 0011 00008-0200, binder
M12-A Male panel mount connector, Contacts: 8, unshielded, single wires, IP68, UL, PG 9.
Technical specifications
Connection (1) | M12-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 8-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |