76 0931 0111 00012-0200 | binder

Panel plug, M12, 12 pole, strand connection, screw locking, straight, 76 0931 0111 00012-0200

Order No.: 70P1661
EAN: 4099891661496
MPN:
76 0931 0111 00012-0200
Series: 763
76 0931 0111 00012-0200 binder Sensor-Actuator Connectors Image 1
76 0931 0111 00012-0200 binder Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
33.5342 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.53 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5342 €
10 pcs.
31.5231 €
25 pcs.
29.3216 €
50 pcs.
27.2629 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 76 0931 0111 00012-0200, binder

M12-A Square male panel mount connector, Contacts: 12, unshielded, single wires, IP40, UL, Square.

Technical specifications
Filter Property Value
Product type panel plug
Version cable 0.2 m
Pin number 12 pole
Thread size M12
Type of locking screw locking
Orientation straight
Contact connection strand connection
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No