76 0932 0111 00005-0200 | binder

Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.2 m, 4 A, 76 0932 0111 00005-0200

Order No.: 70P1663
EAN: 4099891661519
MPN:
76 0932 0111 00005-0200
Series: 763
76 0932 0111 00005-0200 binder Sensor-Actuator Cables Image 1
76 0932 0111 00005-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
18.6711 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.67 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6711 €
10 pcs.
17.5406 €
50 pcs.
16.4934 €
100 pcs.
15.4938 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 76 0932 0111 00005-0200, binder

M12-A Square female panel mount connector, Contacts: 5, unshielded, single wires, IP40, UL, Square.

Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 60 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP40/IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No