76 0932 0111 00008-0200 | binder
Sensor actuator cable, M12-flange socket, straight to open end, 8 pole, 0.2 m, 2 A, 76 0932 0111 00008-0200
Unit Price (€ / pc.)
26.7631 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.76 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7631 €
10 pcs.
25.1566 €
25 pcs.
23.6453 €
50 pcs.
22.2173 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 76 0932 0111 00008-0200, binder
M12-A Square female panel mount connector, Contacts: 8, unshielded, single wires, IP40, UL, Square.
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 8-polig | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |