76 1031 1011 00005-0200 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.2 m, 4 A, 76 1031 1011 00005-0200

Order No.: 71F2388
MPN:
76 1031 1011 00005-0200
Series: 763
76 1031 1011 00005-0200 binder Sensor-Actuator Cables Image 1
76 1031 1011 00005-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
14.3514 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
14.35 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3514 €
10 pcs.
13.6255 €
25 pcs.
13.1852 €
50 pcs.
12.4950 €
100 pcs.
11.1622 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flange connector, 76 1031 1011 00005-0200, binder

The 76 1031 1011 00005-0200 flange connector has been developed for applications in plant engineering, control and electrical equipment construction. To lock the cable connector with the device connector, the threaded ring is tightened "hand-tight" (approx. 60 cNm).

Technical specifications
Connection (1) M12-Flanschstecker, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 60 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei