76 1031 1011 00008-0200 | binder

Sensor actuator cable, M12-flange plug, straight to open end, 8 pole, 0.2 m, 2 A, 76 1031 1011 00008-0200

Order No.: 71F2389
MPN:
76 1031 1011 00008-0200
Series: 763
76 1031 1011 00008-0200 binder Sensor-Actuator Cables Image 1
76 1031 1011 00008-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.5632 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.56 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5632 €
10 pcs.
19.5398 €
25 pcs.
18.9091 €
50 pcs.
17.9095 €
100 pcs.
15.9936 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flange connector, 76 1031 1011 00008-0200, binder

The 76 1031 1011 00008-0200 flange connector has been developed for applications in plant engineering, control and electrical equipment construction. To lock the cable connector with the device connector, the threaded ring is tightened "hand-tight" (approx. 60 cNm).

Technical specifications
Anschluss (1) M12-Flanschstecker, gerade
Anschluss (2) offenes Ende
Kabellänge 0.2 m
LED-Anzeige No
max. Spannung 30 V
Nennstrom 2 A
Polzahl 8-polig
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei