76 2132 0111 00008-0200 | binder
Sensor actuator cable, M12-flange socket, straight to open end, 8 pole, 0.2 m, 2 A, 76 2132 0111 00008-0200
Unit Price (€ / pc.)
31.7968 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.80 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7968 €
10 pcs.
29.8928 €
25 pcs.
27.7984 €
50 pcs.
25.8587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 76 2132 0111 00008-0200, binder
M12-A Female panel mount connector, Contacts: 8, unshielded, single wires, IP68, UL, PG 9, stainless steel.
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 8-polig | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |