76 2133 0111 00104-0200 | binder
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.2 m, 4 A, 76 2133 0111 00104-0200
Unit Price (€ / pc.)
22.0507 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.05 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0507 €
10 pcs.
20.7298 €
50 pcs.
19.4803 €
100 pcs.
18.3141 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 76 2133 0111 00104-0200, binder
M12-B Male panel mount connector, Contacts: 4, unshielded, single wires, IP68, UL, PG 9, stainless steel.
Technical specifications
Anschluss (1) | M12-Flanschstecker, gerade | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.2 m | |
LED-Anzeige | No | |
max. Spannung | 250 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |