76 2134 0111 00104-0200 | binder

Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.2 m, 4 A, 76 2134 0111 00104-0200

Order No.: 70P1936
EAN: 4099891663261
MPN:
76 2134 0111 00104-0200
Series: 766
76 2134 0111 00104-0200 binder Sensor-Actuator Cables Image 1
76 2134 0111 00104-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
22.7409 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.74 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7409 €
10 pcs.
21.3724 €
50 pcs.
20.0991 €
100 pcs.
18.8853 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 76 2134 0111 00104-0200, binder

M12-B Female panel mount connector, Contacts: 4, unshielded, single wires, IP68, UL, PG 9, stainless steel.

Technical specifications
Anschluss (1) M12-Flanschbuchse, gerade
Anschluss (2) offenes Ende
Kabellänge 0.2 m
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No