76 4731 3011 00008-0200 | binder
Sensor actuator cable, M12-flange plug, straight to open end, 8 pole, 0.2 m, 2 A, 76 4731 3011 00008-0200
Unit Price (€ / pc.)
12.3165 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.32 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3165 €
10 pcs.
11.4597 €
50 pcs.
10.6505 €
100 pcs.
9.5795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 76 4731 3011 00008-0200, binder
M12-A Male panel mount connector, Contacts: 8, unshielded, single wires, IP67, UL, M16x1.5, front fastened.
Technical specifications
Connection (1) | M12-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |