76 6019 0111 00006-0200 | binder
Sensor actuator cable, M8-flange plug, straight to open end, 6 pole, 0.2 m, 1.5 A, 76 6019 0111 00006-0200
Unit Price (€ / pc.)
16.8147 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.81 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8147 €
10 pcs.
15.6366 €
50 pcs.
14.5418 €
100 pcs.
13.5184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 76 6019 0111 00006-0200, binder
M8 Male panel mount connector, Contacts: 6, unshielded, single wires, IP67/IP69K, UL, M8x0.5.
Technical specifications
Connection (1) | M8-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1.5 A | |
Pin number | 6-polig | |
Degree of protection (IP) | IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |