76 6219 1111 00005-0200 | binder
Sensor actuator cable, M8-flange plug, straight to open end, 5 pole, 0.2 m, 3 A, 76 6219 1111 00005-0200
Unit Price (€ / pc.)
11.4716 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.47 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4716 €
10 pcs.
10.6624 €
50 pcs.
9.9127 €
100 pcs.
8.9250 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 76 6219 1111 00005-0200, binder
M8 Male panel mount connector, Contacts: 5, unshielded, single wires, IP67, UL, M10x0.75.
Technical specifications
Anschluss (1) | M8-Flanschstecker, gerade | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.2 m | |
max. Spannung | 60 V | |
Nennstrom | 3 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |