76 6219 1111 00006-0200 | binder

Sensor actuator cable, M8-flange plug, straight to open end, 6 pole, 0.2 m, 1.5 A, 76 6219 1111 00006-0200

Order No.: 70P1166
EAN: 4099891660161
MPN:
76 6219 1111 00006-0200
Series: 718
76 6219 1111 00006-0200 binder Sensor-Actuator Cables Image 1
76 6219 1111 00006-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
22.8718 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.87 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8718 €
10 pcs.
21.5033 €
50 pcs.
20.2181 €
100 pcs.
19.0043 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 76 6219 1111 00006-0200, binder

M8 Male panel mount connector, Contacts: 6, unshielded, single wires, IP67, UL, M10x0.75.

Technical specifications
Anschluss (1) M8-Flanschstecker, gerade
Anschluss (2) offenes Ende
Kabellänge 0.2 m
LED-Anzeige No
max. Spannung 30 V
Nennstrom 1.5 A
Polzahl 6-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No