76 6518 1111 00006-0200 | binder
Sensor actuator cable, M8-flange socket, straight to open end, 6 pole, 0.2 m, 1.5 A, 76 6518 1111 00006-0200
Unit Price (€ / pc.)
19.5874 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.59 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5874 €
10 pcs.
18.4093 €
50 pcs.
17.3026 €
100 pcs.
16.2792 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 76 6518 1111 00006-0200, binder
M8 Female panel mount connector, Contacts: 6, unshielded, single wires, IP67/IP69K, UL, M12x1.0, front fastened.
Technical specifications
Anschluss (1) | M8-Flanschbuchse, gerade | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.2 m | |
LED-Anzeige | No | |
max. Spannung | 30 V | |
Nennstrom | 1.5 A | |
Polzahl | 6-polig | |
Schutzart (IP) | IP67/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |