76 6518 1111 00008-0200 | binder

Sensor actuator cable, M8-flange socket, straight to open end, 8 pole, 0.2 m, 1.5 A, 76 6518 1111 00008-0200

Order No.: 70P1175
EAN: 4099891660253
MPN:
76 6518 1111 00008-0200
Series: 718
76 6518 1111 00008-0200 binder Sensor-Actuator Cables Image 1
76 6518 1111 00008-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
24.3355 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.34 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3355 €
10 pcs.
22.8837 €
25 pcs.
21.5152 €
50 pcs.
20.2181 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 76 6518 1111 00008-0200, binder

M8 Female panel mount connector, Contacts: 8, unshielded, single wires, IP67/IP69K, UL, M12x1.0, front fastened.

Technical specifications
Anschluss (1) M8-Flanschbuchse, gerade
Anschluss (2) offenes Ende
Kabellänge 0.2 m
LED-Anzeige No
max. Spannung 30 V
Nennstrom 1.5 A
Polzahl 8-polig
Schutzart (IP) IP67/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No