76 6618 1111 00003-0200 | binder
Sensor actuator cable, M8-flange socket, straight to open end, 3 pole, 0.2 m, 4 A, 76 6618 1111 00003-0200
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
10 pcs.
9.4010 €
50 pcs.
8.7346 €
100 pcs.
7.8778 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 76 6618 1111 00003-0200, binder
M8 Female panel mount connector, Contacts: 3, unshielded, single wires, IP67, UL, M10x0.75, front fastened.
Technical specifications
Connection (1) | M8-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |