77 0605 0000 50704-0200 | binder

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, PUR, black, 8 A, 77 0605 0000 50704-0200

Order No.: 70P2632
EAN: 4099891666224
MPN:
77 0605 0000 50704-0200
Series: 763
77 0605 0000 50704-0200 binder Sensor-Actuator Cables Image 1
77 0605 0000 50704-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
22.0626 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.06 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0626 €
10 pcs.
20.7417 €
50 pcs.
19.4922 €
100 pcs.
18.3260 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 0605 0000 50704-0200, binder

M12-A Male cable connector, Contacts: 4, unshielded, moulded on the cable, IP69K, PUR, black, 4 x 1.50 mm², 2 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP69K
LED display No
max. Voltage 250 V
Rated current 8 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No