77 0606 0000 50704-0200 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, PUR, black, 8 A, 77 0606 0000 50704-0200

Order No.: 70P2634
EAN: 4099891666248
MPN:
77 0606 0000 50704-0200
Series: 763
77 0606 0000 50704-0200 binder Sensor-Actuator Cables Image 1
77 0606 0000 50704-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
25.5374 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
25.54 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5374 €
10 pcs.
24.0142 €
25 pcs.
22.5743 €
50 pcs.
21.2177 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 0606 0000 50704-0200, binder

M12-A Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP69K, PUR, black, 4 x 1.50 mm², 2 m.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 8 A
Polzahl 4-polig
Schutzart (IP) IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No