77 0606 0605 50704-0500 | binder
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 5 m, PUR, black, 8 A, 77 0606 0605 50704-0500
Unit Price (€ / pc.)
49.3731 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.37 € *
Price list
Quantity
Price per unit*
1 pcs.
49.3731 €
5 pcs.
46.9098 €
25 pcs.
44.1014 €
50 pcs.
41.0074 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 0606 0605 50704-0500, binder
M12-A Connecting cable male cable connector - female cable connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 1.50 mm², 5 m.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Pin number | 4-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 8 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |