77 0687 0000 50704-0500 | binder
Sensor actuator cable, M12-cable plug, angled to open end, 3 pole + PE, 5 m, PUR, black, 12 A, 77 0687 0000 50704-0500
Unit Price (€ / pc.)
42.8876 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.89 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8876 €
10 pcs.
40.7456 €
25 pcs.
38.3061 €
50 pcs.
35.6167 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 0687 0000 50704-0500, binder
M12-S Male angled connector, Contacts: 3+PE, unshielded, moulded on the cable, IP68, PUR, black, 4 x 1.50 mm², 5 m.
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 3-polig + PE | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 630 V | |
Rated current | 12 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |