77 0689 0000 50703-0200 | binder

Sensor actuator cable, M12-cable plug, straight to open end, 2 pole + PE, 2 m, PUR, black, 12 A, 77 0689 0000 50703-0200

Order No.: 70P3086
EAN: 4099891670498
MPN:
77 0689 0000 50703-0200
Series: 814
77 0689 0000 50703-0200 binder Sensor-Actuator Cables Image 1
77 0689 0000 50703-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
24.4902 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.49 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4902 €
10 pcs.
23.0146 €
25 pcs.
21.6342 €
50 pcs.
20.3371 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 0689 0000 50703-0200, binder

M12-S Male cable connector, Contacts: 2+PE, unshielded, moulded on the cable, IP68, PUR, black, 3 x 1.50 mm², 2 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 2-polig + PE
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 630 V
Rated current 12 A
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No