77 0690 0000 50703-0200 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 2 pole + PE, 2 m, PUR, black, 12 A, 77 0690 0000 50703-0200
Unit Price (€ / pc.)
28.3101 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.31 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3101 €
10 pcs.
26.6084 €
25 pcs.
25.0138 €
50 pcs.
23.5144 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 0690 0000 50703-0200, binder
M12-S Female cable connector, Contacts: 2+PE, unshielded, moulded on the cable, IP68, PUR, black, 3 x 1.50 mm², 2 m.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 2-polig + PE | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 630 V | |
Rated current | 12 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |