77 0690 0000 50704 0200 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole + PE, 2 m, PUR, black, 12 A, 77 0690 0000 50704 0200

Order No.: 67F5896
EAN: 4099891659257
MPN:
77 0690 0000 50704 0200
Series: 814
77 0690 0000 50704 0200 binder Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
29.0360 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.04 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0360 €
10 pcs.
27.2986 €
25 pcs.
25.3827 €
50 pcs.
23.6096 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 0690 0000 50704-0200, Franz Binder

M12-S Female cable connector, Contacts: 3+PE, unshielded, moulded on the cable, IP68, PUR, 4 x 1.50 mm², 2 m.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 630 V
Nennstrom 12 A
Polzahl 3-polig + PE
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes