77 0690 0000 50704 0500 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole + PE, 5 m, PUR, black, 12 A, 77 0690 0000 50704 0500

Order No.: 67F5897
EAN: 4099891659264
MPN:
77 0690 0000 50704 0500
Series: 814
77 0690 0000 50704 0500 binder Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
46.8146 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.81 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8146 €
10 pcs.
44.4703 €
25 pcs.
41.8047 €
50 pcs.
38.8773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 0690 0000 50704-0500, Franz Binder

M12-S Female cable connector, Contacts: 3+PE, unshielded, moulded on the cable, IP68, PUR, 4 x 1.50 mm², 5 m.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 630 V
Nennstrom 12 A
Polzahl 3-polig + PE
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes