77 0690 0689 50703-0200 | binder

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 2 pole + PE, 2 m, PUR, black, 12 A, 77 0690 0689 50703-0200

Order No.: 70P3092
EAN: 4099891670559
MPN:
77 0690 0689 50703-0200
Series: 814
77 0690 0689 50703-0200 binder Sensor-Actuator Cables Image 1
77 0690 0689 50703-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
37.4017 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.40 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4017 €
10 pcs.
35.1526 €
25 pcs.
32.7012 €
50 pcs.
30.4045 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 0690 0689 50703-0200, binder

M12-S Connecting cable male cable connector - female cable connector, Contacts: 2+PE, unshielded, moulded on the cable, IP68, PUR, black, 3 x 1.50 mm², 2 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 2-polig + PE
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 630 V
Rated current 12 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No