77 0690 0689 50704-0500 | binder

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole + PE, 5 m, PUR, black, 12 A, 77 0690 0689 50704-0500

Order No.: 70P3095
EAN: 4099891670580
MPN:
77 0690 0689 50704-0500
Series: 814
77 0690 0689 50704-0500 binder Sensor-Actuator Cables Image 1
77 0690 0689 50704-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
56.7749 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.77 € *
Price list
Quantity
Price per unit*
1 pcs.
56.7749 €
5 pcs.
54.5020 €
10 pcs.
51.7769 €
25 pcs.
48.6829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 0690 0689 50704-0500, binder

M12-S Connecting cable male cable connector - female cable connector, Contacts: 3+PE, unshielded, moulded on the cable, IP68, M12x1.0, PUR, black, 4 x 1.50 mm², 5 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 3-polig + PE
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 630 V
Rated current 12 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No