77 0694 0000 50704-0200 | binder
Sensor actuator cable, M12-cable socket, angled to open end, 3 pole + PE, 2 m, PUR, black, 12 A, 77 0694 0000 50704-0200
Unit Price (€ / pc.)
25.8706 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
25.87 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8706 €
10 pcs.
24.3117 €
25 pcs.
22.8480 €
50 pcs.
21.4795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 0694 0000 50704-0200, binder
M12-S Female angled connector, Contacts: 3+PE, unshielded, moulded on the cable, IP68, PUR, black, 4 x 1.50 mm², 2 m.
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 3-polig + PE | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 630 V | |
Rated current | 12 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |