77 1427 0000 50003-0200 | binder

Sensor actuator cable, 7/8"-cable plug, angled to open end, 3 pole, 2 m, PUR, black, 13 A, 77 1427 0000 50003-0200

Order No.: 70P2095
EAN: 4099891663674
MPN:
77 1427 0000 50003-0200
Series: 870
77 1427 0000 50003-0200 binder Sensor-Actuator Cables Image 1
77 1427 0000 50003-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
26.6322 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.63 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6322 €
10 pcs.
25.0376 €
25 pcs.
23.5382 €
50 pcs.
22.1221 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 1427 0000 50003-0200, binder

7/8" Male angled connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 1.50 mm², 2 m.

Technical specifications
Connection (1) 7/8"-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 300 V
Rated current 13 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No