77 1427 0000 50003-0500 | binder

Sensor actuator cable, 7/8"-cable plug, angled to open end, 3 pole, 5 m, PUR, black, 13 A, 77 1427 0000 50003-0500

Order No.: 70P3148
EAN: 4099891670832
MPN:
77 1427 0000 50003-0500
Series: 870
77 1427 0000 50003-0500 binder Sensor-Actuator Cables Image 1
77 1427 0000 50003-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
41.1978 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.20 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1978 €
10 pcs.
38.7226 €
25 pcs.
36.0094 €
50 pcs.
33.4985 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 1427 0000 50003-0500, binder

7/8" Male angled connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 1.50 mm², 5 m.

Technical specifications
Anschluss (1) 7/8"-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 300 V
Nennstrom 13 A
Polzahl 3-polig
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No