77 1427 0000 50004-0500 | binder

Sensor actuator cable, 7/8"-cable plug, angled to open end, 4 pole, 5 m, PUR, black, 10 A, 77 1427 0000 50004-0500

Order No.: 70P3151
EAN: 4099891670863
MPN:
77 1427 0000 50004-0500
Series: 870
77 1427 0000 50004-0500 binder Sensor-Actuator Cables Image 1
77 1427 0000 50004-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
42.7924 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.79 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7924 €
10 pcs.
40.6504 €
25 pcs.
38.2109 €
50 pcs.
35.5453 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 1427 0000 50004-0500, binder

7/8" Male angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 1.50 mm², 5 m.

Technical specifications
Anschluss (1) 7/8"-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 300 V
Nennstrom 10 A
Polzahl 4-polig
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No