77 1427 0000 50004-1000 | binder

Sensor actuator cable, 7/8"-cable plug, angled to open end, 4 pole, 10 m, PUR, black, 10 A, 77 1427 0000 50004-1000

Order No.: 70P3152
EAN: 4099891670870
MPN:
77 1427 0000 50004-1000
Series: 870
77 1427 0000 50004-1000 binder Sensor-Actuator Cables Image 1
77 1427 0000 50004-1000 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
65.0930 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
65.09 € *
Price list
Quantity
Price per unit*
1 pcs.
65.0930 €
5 pcs.
62.4869 €
10 pcs.
59.9879 €
25 pcs.
56.9772 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 1427 0000 50004-1000, binder

7/8" Male angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 1.50 mm², 10 m.

Technical specifications
Connection (1) 7/8"-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 10 m
Colour schwarz
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 300 V
Rated current 10 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No