77 1429 0000 50003-0500 | binder

Sensor actuator cable, 7/8"-cable plug, straight to open end, 3 pole, 5 m, PUR, black, 13 A, 77 1429 0000 50003-0500

Order No.: 70P3156
EAN: 4099891670917
MPN:
77 1429 0000 50003-0500
Series: 870
77 1429 0000 50003-0500 binder Sensor-Actuator Cables Image 1
77 1429 0000 50003-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
41.1978 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.20 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1978 €
10 pcs.
38.7226 €
25 pcs.
36.0094 €
50 pcs.
33.4985 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 1429 0000 50003-0500, binder

7/8" Male cable connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 1.50 mm², 5 m.

Technical specifications
Connection (1) 7/8"-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 300 V
Rated current 13 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No