77 1429 0000 50004-1000 | binder
Sensor actuator cable, 7/8"-cable plug, straight to open end, 4 pole, 10 m, PUR, black, 10 A, 77 1429 0000 50004-1000
Unit Price (€ / pc.)
67.5563 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
67.56 € *
Price list
Quantity
Price per unit*
1 pcs.
67.5563 €
5 pcs.
64.8431 €
10 pcs.
62.2608 €
25 pcs.
59.1311 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 1429 0000 50004-1000, binder
7/8" Male cable connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 1.50 mm², 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 300 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |