77 1430 0000 50005-0200 | binder
Sensor actuator cable, 7/8"-cable socket, straight to open end, 5 pole, 2 m, PUR, black, 9 A, 77 1430 0000 50005-0200
Unit Price (€ / pc.)
32.3085 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.31 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3085 €
10 pcs.
30.3688 €
25 pcs.
28.2506 €
50 pcs.
26.2633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 1430 0000 50005-0200, binder
7/8" Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PUR, black, 5 x 1.50 mm², 2 m.
Technical specifications
Connection (1) | 7/8"-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 300 V | |
Rated current | 9 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |