77 1430 0000 50005-0500 | binder

Sensor actuator cable, 7/8"-cable socket, straight to open end, 5 pole, 5 m, PUR, black, 9 A, 77 1430 0000 50005-0500

Order No.: 70P3169
EAN: 4099891671044
MPN:
77 1430 0000 50005-0500
Series: 870
77 1430 0000 50005-0500 binder Sensor-Actuator Cables Image 1
77 1430 0000 50005-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
50.2299 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.23 € *
Price list
Quantity
Price per unit*
1 pcs.
50.2299 €
5 pcs.
48.2188 €
10 pcs.
45.8031 €
25 pcs.
43.0661 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 1430 0000 50005-0500, binder

7/8" Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PUR, black, 5 x 1.50 mm², 5 m.

Technical specifications
Connection (1) 7/8"-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 300 V
Rated current 9 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No