77 1434 0000 50004-0500 | binder
Sensor actuator cable, 7/8"-cable socket, angled to open end, 4 pole, 5 m, PUR, black, 10 A, 77 1434 0000 50004-0500
Unit Price (€ / pc.)
42.7924 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.79 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7924 €
10 pcs.
40.6504 €
25 pcs.
38.2109 €
50 pcs.
35.5453 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 1434 0000 50004-0500, binder
7/8" Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 1.50 mm², 5 m.
Technical specifications
Connection (1) | 7/8"-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 300 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |